ATS15-26PB-BM01 | Amphenol

Connector, 26 pole, pitch 3 mm, straight, black, ATS15-26PB-BM01

Order No.: 72F2205
MPN:
ATS15-26PB-BM01
ATS1526PBBM01
Series: A-Serie
ATS15-26PB-BM01 Amphenol PCB Connection Systems Image 1
ATS15-26PB-BM01 Amphenol PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6267 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3,188.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
10.6267 €

Connector, ATS15-26PB-BM01, Amphenol

26 Positions, PCB Receptacle with sealed flange, Pin, Contact size 20, Keyed B, Self-threading, Black.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 26 pole
Grid 3 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Rated voltage 250 V
Rated current 7.5 A
Number of rows 4
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No