ATS13-26PB-BM01 | Amphenol

Connector, 26 pole, pitch 3 mm, angled, black, ATS13-26PB-BM01

Order No.: 72F2203
MPN:
ATS13-26PB-BM01
ATS1326PBBM01
Series: A-Serie
ATS13-26PB-BM01 Amphenol PCB Connection Systems Image 1
ATS13-26PB-BM01 Amphenol PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.7449 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3,823.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
12.7449 €

Connector, ATS13-26PB-BM01, Amphenol

26 Positions, PCB Receptacle with sealed flange, Right Angle, Pin, Contact size 20, Keyed B, Self-threading, Black.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 26 pole
Grid 3 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Rated voltage 250 V
Rated current 7.5 A
Number of rows 4
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No