ATP15-4PB-BM02 | Amphenol

Connector, 4 pole, pitch 6.7 mm, straight, black, ATP15-4PB-BM02

Order No.: 72F2183
MPN:
ATP15-4PB-BM02
ATP154PBBM02
Series: A-Serie
ATP15-4PB-BM02 Amphenol PCB Connection Systems Image 1
ATP15-4PB-BM02 Amphenol PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.5795 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4,789.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
9.5795 €

Connector, ATP15-4PB-BM02, Amphenol

4 Positions, PCB Receptacle with flange, Pin, Gold Plated, Self-threading, Gasket, Potted, Keyed B, Black.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 4 pole
Grid 6.7 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 25 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No