ATP15-4PA-BM01 | Amphenol
Connector, 4 pole, pitch 6.7 mm, straight, gray, ATP15-4PA-BM01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2939 € *
Standard delivery time from the manufacturer is: 1 Week
Connector, ATP15-4PA-BM01, Amphenol
4 Positions, PCB Receptacle with flange, Pin, Gold Plated, Self-threading, Gasket, Keyed A, Grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB connector | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 6.7 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 25 A | |
| Number of rows | 2 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |