ATP15-2P-BM04GRY | Amphenol

Connector, 2 pole, pitch 6.7 mm, straight, gray, ATP15-2P-BM04GRY

Order No.: 72F2177
MPN:
ATP15-2P-BM04GRY
ATP152PBM04GRY
Series: A-Serie
ATP15-2P-BM04GRY Amphenol PCB Connection Systems Image 1
ATP15-2P-BM04GRY Amphenol PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6759 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3,337.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
6.6759 €

Connector, ATP15-2P-BM04GRY, Amphenol

2 Positions, Straight PCB Flange Mount, Receptacle, Molded Tin Pins, Potted, Grey.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 2 pole
Grid 6.7 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 25 A
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No