ATP13-4P-BM02GRY | Amphenol

Connector, 4 pole, pitch 6.7 mm, angled, gray, ATP13-4P-BM02GRY

Order No.: 72F2164
MPN:
ATP13-4P-BM02GRY
ATP134PBM02GRY
Series: A-Serie
ATP13-4P-BM02GRY Amphenol PCB Connection Systems Image 1
ATP13-4P-BM02GRY Amphenol PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.2086 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7,104.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
14.2086 €

Connector, ATP13-4P-BM02GRY, Amphenol

4 Positions, 90° PCB Flange Mount, Receptacle, Molded Gold Pins, Potted, Grey.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 4 pole
Grid 6.7 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 25 A
Number of rows 2
Colour gray
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No