ATM15-12PA-BM02 | Amphenol

Connector, 12 pole, pitch 4.2 mm, straight, gray, ATM15-12PA-BM02

Order No.: 72F2102
MPN:
ATM15-12PA-BM02
ATM1512PABM02
Series: A-Serie
ATM15-12PA-BM02 Amphenol PCB Connection Systems Image 1
ATM15-12PA-BM02 Amphenol PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5799 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,573.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
8.5799 €

Connector, ATM15-12PA-BM02, Amphenol

12 Positions, Flange Mount, PCB Receptacle, Potted, Grey, Gold Plated Contacts Included, Keyed A.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 12 pole
Grid 4.2 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 7.5 A
Number of rows 2
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No