ATM15-08PB-BM04 | Amphenol

Connector, 8 pole, pitch 4.2 mm, straight, gray, ATM15-08PB-BM04

Order No.: 72F2091
MPN:
ATM15-08PB-BM04
ATM1508PBBM04
Series: A-Serie
ATM15-08PB-BM04 Amphenol PCB Connection Systems Image 1
ATM15-08PB-BM04 Amphenol PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8548 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,756.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
5.8548 €

Connector, ATM15-08PB-BM04, Amphenol

8 Positions, Flange Mount, PCB Receptacle, Potted, Grey, Tin Plated Contacts Included, Keyed B.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 8 pole
Grid 4.2 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 7.5 A
Number of rows 2
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No