T 3506 000 | Amphenol

Panel plug, 8 pole, solder cup, screw locking, straight, T 3506 000

Order No.: 70F4354
EAN: 4099889736885
MPN:
T 3506 000
Series: C 091
T 3506 000 Amphenol Other Circular Connectors Image 1
T 3506 000 Amphenol Other Circular Connectors Image 2
T 3506 000 Amphenol Other Circular Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5327 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.53 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5327 €
10 pcs.
7.0686 €
50 pcs.
6.6521 €
100 pcs.
6.3665 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector with screw lock, type Amphenol C 091 A.

With screw lock to IEC 60130-9, through-terminated shielding in mated and locked state (EMC safety); Current rating: 5.0 A. Housing material: zinc die cast, nickel-plated. Contact carrier material: thermoplastic. Contact finish material: silver-plated. Connections: soldering, crimping. Locking torque: 0.5 to 0.7 N/m. Degree of protection: IP 40. Operating temperatures: - 40 to +100 °C. Certification: UL.

Male receptacles, with ring nut fastener, type C 091 A.

Front mounting with screw lock.

Technical attributes (type, number of poles, rated voltage, insertion/removal force): T 3506 000, 8-pole, 100 V AC/DC, 60 N

Technical specifications
Filter Property Value
Version DIN panel plug
Cable cross-section 0.5 mm²
Pin number 8 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly panel mounting
Additional parts equipped
contact surface silver-plated
Shell Material zinc die casting
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No