C091 31D004 100 2 | Amphenol
Jack, 4 pole, solder cup, screw locking, straight, C091 31D004 100 2
NCNR (non cancelable / non returnable)
Circular connector with screw lock, type Amphenol C 091 D.
With screw lock to IEC 60130-9, through-terminated shielding in mated and locked state (EMC safety); Current rating: 5.0 A. Housing material: zinc die cast, nickel-plated. Contact carrier material: thermoplastic. Contact finish material: silver-plated. Seal material: Neoprene. Connections: soldering, crimping. Locking torque: 0.5 to 0.7 N/m. Degree of protection: IP 67/65. Operating temperatures: –40 to +100 °C. Certification: UL.
Female cable connectors, straight, for cable diameters from 4.0 to 6.0 mm, type C 091 D.
Technical attributes (type, number of poles, rated voltage, insertion/removal force): C091 31D004 100 2, 4-pole, 300 V AC/DC, 30 N
| Filter | Property | Value |
|---|---|---|
| Version | DIN jack | |
| Cable cross-section | 0.5 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | silver-plated | |
| Shell Material | zinc die casting |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |