C016 30K006 100 12 | Amphenol
Plug, 6 pole, solder cup, screw locking, angled, C016 30K006 100 12
NCNR (non cancelable / non returnable)
Circular connector, type Amphenol eco mate.
For industrial applications, plastic housing, screw locking; Rated voltage: 250 V. Current rating (at +55 °C): 13 A. Contact resistance max. 5.0 mohm. Contact finish: silver-plated. Degree of protection: IP65/IP67 in mated state. Degree of soiling: 3. Insertion/removal force: max. 30 N. Useful life: min. 500 insertion/removal cycles. Overvoltage category: III. Insulation group: II. Conductor cross-section: max. 0.75 mm². Color: black. Inflammability: UL 94 V-0. Operating temperatures: - 40 bis +125 °C.
Cable plugs, angled, type eco mate.
Strain relief by means of cage cable clamp for cable diameters from 6.0 to 12.5 mm. Crimp contacts are available on separate order.
Technical attributes (type, number of poles, connection type): C016 30K006 100 12, 6 + PE, solder terminals
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 6 pole | |
| Orientation | angled | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 12.5 mm | |
| Assembly | cable assembly | |
| contact surface | silver-plated | |
| Shell Material | PA |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |