ATHD04-1-4P-L013 | Amphenol
Device plug, 1 pole, crimp connection, latch locking, straight, ATHD04-1-4P-L013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5926 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.59 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5926 €
10 pcs.
6.1880 €
50 pcs.
5.8191 €
100 pcs.
5.5692 €
*incl. VAT plus shipping costs
Subject to prior sale
Device plug, ATHD04-1-4P-L013, Amphenol
1 Positions, Receptacle, Flush Flange Mount 100A / 1000V, Pin, Environmentally Sealed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin | |
| Cable cross-section | 13-25 mm² | |
| Pin number | 1 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | latch locking | |
| Assembly | chassis mounting | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |