AHDP06-24-14SR-WTA | Amphenol

Circular connector, 14 pole, crimp connection, bayonet locking, straight, AHDP06-24-14SR-WTA

Order No.: 72F1782
MPN:
AHDP06-24-14SR-WTA
AHDP062414SRWTA
Series: A-Serie
AHDP06-24-14SR-WTA Amphenol Other Circular Connectors Image 1
AHDP06-24-14SR-WTA Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.0674 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,006.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
10.0674 €

Circular connector, AHDP06-24-14SR-WTA, Amphenol

14 Positions, Plug, Socket, Shell Size 24, Reduced Diameter Seal (Blue), Wide thread adapter, Comparable to pn.

Technical specifications
Filter Property Value
Version socket
Pin number 14 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly panel mounting
Shell Material thermoplastic
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No