AHDP06-24-09SN-WTA | Amphenol

Circular connector, 9 pole, crimp connection, bayonet locking, straight, AHDP06-24-09SN-WTA

Order No.: 72F1772
MPN:
AHDP06-24-09SN-WTA
AHDP062409SNWTA
Series: A-Serie
AHDP06-24-09SN-WTA Amphenol Other Circular Connectors Image 1
AHDP06-24-09SN-WTA Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1868 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
918.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
9.1868 €

Circular connector, AHDP06-24-09SN-WTA, Amphenol

9 Positions, Plug, Socket, Shell Size 24, Normal diameter seal (Green adapter), Wide thread adapter.

Technical specifications
Filter Property Value
Version socket
Pin number 9 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly panel mounting
Shell Material thermoplastic
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No