AHDP06-18-06SN-SRAC030 | Amphenol
Circular connector, 2 pole, crimp connection, bayonet locking, straight, AHDP06-18-06SN-SRAC030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0801 € *
Standard delivery time from the manufacturer is: 1 Week
Circular connector, AHDP06-18-06SN-SRAC030, Amphenol
Size 18 Plug, 2 Positions, Standard Arrangement, Socket, Normal Seal, Wide Thread Adapter, Comparable to pn.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 13-16 mm² | |
| Pin number | 2 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | panel mounting | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |