AHDP06-18-06PN-WTAC030 | Amphenol

Socket housing, 2 pole, crimp connection, bayonet locking, straight, AHDP06-18-06PN-WTAC030

Order No.: 72F2564
MPN:
AHDP06-18-06PN-WTAC030
AHDP061806PNWTAC030
Series: A-Serie
AHDP06-18-06PN-WTAC030 Amphenol Other Circular Connectors Image 1
AHDP06-18-06PN-WTAC030 Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6977 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.70 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6977 €
10 pcs.
10.4839 €
50 pcs.
9.8175 €
100 pcs.
9.2225 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, AHDP06-18-06PN-WTAC030, Amphenol

Size 18 Plug, 2 Positions, Reversed Arrangement, Pin, Normal Seal, Wide Thread Adapter.

Technical specifications
Filter Property Value
Version socket housing
Cable cross-section 13-16 mm²
Pin number 2 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly panel mounting
Additional parts equipped
Shell Material thermoplastic
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No