AHDP06-18-06PN-BRA | Amphenol

Socket housing, 6 pole, crimp connection, bayonet locking, straight, AHDP06-18-06PN-BRA

Order No.: 72F2565
MPN:
AHDP06-18-06PN-BRA
AHDP061806PNBRA
Series: A-Serie
AHDP06-18-06PN-BRA Amphenol Other Circular Connectors Image 1
AHDP06-18-06PN-BRA Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6620 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6620 €
10 pcs.
10.4482 €
50 pcs.
9.7818 €
100 pcs.
9.1868 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, AHDP06-18-06PN-BRA, Amphenol

6 Positions, Plug, Pin, Shell Size 18, Reversed Arrangement, Normal Diameter Seal, Backshell Ring Adapter (Snap-On).

Technical specifications
Filter Property Value
Version socket housing
Cable cross-section 0.5-2.0 mm²/13-16 mm²
Pin number 6 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly panel mounting
Additional parts equipped
Shell Material thermoplastic
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No