AHDP04-24-91PR16-WTA | Amphenol

Plug, 9 pole, crimp connection, bayonet locking, straight, AHDP04-24-91PR16-WTA

Order No.: 72F1544
MPN:
AHDP04-24-91PR16-WTA
AHDP042491PR16WTA
Series: A-Serie
AHDP04-24-91PR16-WTA Amphenol Other Circular Connectors Image 1
AHDP04-24-91PR16-WTA Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4252 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
842.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
8.4252 €

Circular connector, AHDP04-24-91PR16-WTA, Amphenol

9 Position Isobus Receptacle, Pin, Shell Size 24, Reduced Diameter Seal (Blue), Wide Thread Adapter.

Technical specifications
Filter Property Value
Version pin
Pin number 9 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly panel mounting
Shell Material thermoplastic
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No