AHDP04-24-23PN-STA | Amphenol

Device plug, 23 pole, crimp connection, bayonet locking, straight, AHDP04-24-23PN-STA

Order No.: 72F2450
MPN:
AHDP04-24-23PN-STA
AHDP042423PNSTA
Series: A-Serie
AHDP04-24-23PN-STA Amphenol Other Circular Connectors Image 1
AHDP04-24-23PN-STA Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8901 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
689.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
6.8901 €

Device plug, AHDP04-24-23PN-STA, Amphenol

23 Positions, Receptacle, Pin, Shell Size 24, Normal Diameter Seal (Green), Small Thread Adapter.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.5-2.0 mm²
Pin number 23 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly cable assembly
Shell Material thermoplastic
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No