AHDP04-24-19SN-BRA | Amphenol

Socket housing, 19 pole, crimp connection, bayonet locking, straight, AHDP04-24-19SN-BRA

Order No.: 72F1373
MPN:
AHDP04-24-19SN-BRA
AHDP042419SNBRA
Series: A-Serie
AHDP04-24-19SN-BRA Amphenol Other Circular Connectors Image 1
AHDP04-24-19SN-BRA Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2590 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
725.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
7.2590 €

Socket housing, AHDP04-24-19SN-BRA, Amphenol

19 Positions, Receptacle, Socket, Shell Size 24, Reversed Arrangement, Normal Diameter Seal, Backshell Ring Adapter (Snap-on).

Technical specifications
Filter Property Value
Version socket housing
Cable cross-section 0.5-6.0 mm²
Pin number 19 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly panel mounting
Additional parts equipped
Shell Material thermoplastic
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No