AHDP04-24-19PR-WTA | Amphenol
Device plug, 19 pole, crimp connection, bayonet locking, straight, AHDP04-24-19PR-WTA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8068 € *
Standard delivery time from the manufacturer is: 1 Week
Device plug, AHDP04-24-19PR-WTA, Amphenol
19 Positions, Receptacle, Pin, Shell Size 24, Reduced Diameter Seal (Blue), Wide Thread Adapter, Includes Dustcap.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.5-2.0 mm²/2.0-6.0 mm² | |
| Pin number | 19 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | cable assembly | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |