AHDP04-24-16SR-WTA | Amphenol

Socket housing, 16 pole, crimp connection, bayonet locking, straight, AHDP04-24-16SR-WTA

Order No.: 72F1351
MPN:
AHDP04-24-16SR-WTA
AHDP042416SRWTA
Series: A-Serie
AHDP04-24-16SR-WTA Amphenol Other Circular Connectors Image 1
AHDP04-24-16SR-WTA Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.378 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
737.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
7.378 €

Socket housing, AHDP04-24-16SR-WTA, Amphenol

16 Positions Receptacle, Socket, Shell Size 24, Reduced Diameter Seal (Blue), Wide Thread Adapter.

Technical specifications
Filter Property Value
Version socket housing
Cable cross-section 2.0-6.0 mm²
Pin number 16 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly panel mounting
Additional parts equipped
Shell Material thermoplastic
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No