AHDP04-18-20PR-WTA | Amphenol
Device plug, 20 pole, crimp connection, bayonet locking, straight, AHDP04-18-20PR-WTA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9373 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.94 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9373 €
10 pcs.
7.4375 €
50 pcs.
7.0091 €
100 pcs.
6.7116 €
*incl. VAT plus shipping costs
Subject to prior sale
Device plug, AHDP04-18-20PR-WTA, Amphenol
20 Positions, Receptacle, Pin, Shell Size 18, Reduced Diameter Seal (Blue), Wide Thread Adapter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin | |
| Pin number | 20 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | chassis mounting | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |