AHDP04-18-08SR-SRA | Amphenol

Socket housing, 8 pole, crimp connection, bayonet locking, straight, AHDP04-18-08SR-SRA

Order No.: 72F1312
MPN:
AHDP04-18-08SR-SRA
AHDP041808SRSRA
Series: A-Serie
AHDP04-18-08SR-SRA Amphenol Other Circular Connectors Image 1
AHDP04-18-08SR-SRA Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5688 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
656.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
6.5688 €

Socket housing, AHDP04-18-08SR-SRA, Amphenol

8 Positions Receptacle, Socket, Shell Size 18, Reduced Diameter Seal (Blue), Smooth Ring Adapter.

Technical specifications
Filter Property Value
Version socket housing
Cable cross-section 2.0-6.0 mm²
Pin number 8 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly panel mounting
Additional parts equipped
Shell Material thermoplastic
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No