AHDP04-18-06SN-BRAC030 | Amphenol
Device plug, 2 pole, crimp connection, bayonet locking, straight, AHDP04-18-06SN-BRAC030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5676 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.57 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5676 €
10 pcs.
8.5799 €
50 pcs.
8.0325 €
100 pcs.
7.5446 €
*incl. VAT plus shipping costs
Subject to prior sale
Device plug, AHDP04-18-06SN-BRAC030, Amphenol
2 Positions, Receptacle, Socket, Shell Size 18, Reversed Arrangement, Normal Diameter Seal, Backshell Ring Adapter (Snap-on).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 13-16 mm² | |
| Pin number | 2 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | cable assembly | |
| Shell Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |