AHDP04-18-06PN-WTA | Amphenol

Device plug, 6 pole, crimp connection, bayonet locking, straight, AHDP04-18-06PN-WTA

Order No.: 72F2422
MPN:
AHDP04-18-06PN-WTA
AHDP041806PNWTA
Series: A-Serie
AHDP04-18-06PN-WTA Amphenol Other Circular Connectors Image 1
AHDP04-18-06PN-WTA Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3070 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
630.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
6.3070 €

Device plug, AHDP04-18-06PN-WTA, Amphenol

Size 18 Receptacle, 6 Positions, Pin, Standard Arrangement, Wide Thread Adapter.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.5-2.0 mm²/13-16 mm²
Pin number 6 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly cable assembly
Shell Material thermoplastic
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No