AHDP02-24-35SR-STA | Amphenol

Socket housing, 35 pole, crimp connection, bayonet locking, straight, AHDP02-24-35SR-STA

Order No.: 72F1260
MPN:
AHDP02-24-35SR-STA
AHDP022435SRSTA
Series: A-Serie
AHDP02-24-35SR-STA Amphenol Other Circular Connectors Image 1
AHDP02-24-35SR-STA Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.0436 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,004.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
10.0436 €

Panel Mount Receptacle, AHDP02-24-35SR-STA, Amphenol

35 Positions Panel Mount Receptacle, Socket, Shell Size 24, Reduced Diameter Seal (Blue), Small Thread Adapter.

Technical specifications
Filter Property Value
Version socket housing
Cable cross-section 0.35-2.0 mm²
Pin number 35 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly panel mounting
Additional parts equipped
Shell Material thermoplastic
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No