AHDP02-24-29SR-WTA | Amphenol

Socket housing, 29 pole, crimp connection, bayonet locking, straight, AHDP02-24-29SR-WTA

Order No.: 72F1245
MPN:
AHDP02-24-29SR-WTA
AHDP022429SRWTA
Series: A-Serie
AHDP02-24-29SR-WTA Amphenol Other Circular Connectors Image 1
AHDP02-24-29SR-WTA Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0559 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
905.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
9.0559 €

Panel Mount Receptacle, AHDP02-24-29SR-WTA, Amphenol

29 Positions, Sealed Panel Mount Receptacle, Socket, Shell Size 24, Reversed Arrangement, Reduced Diameter Seal, Wide Thread Adapter.

Technical specifications
Filter Property Value
Version socket housing
Cable cross-section 0.5-6.0 mm²
Pin number 29 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly panel mounting
Additional parts equipped
Shell Material thermoplastic
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No