AHDP02-24-21PN-STA | Amphenol

Device plug, 21 pole, crimp connection, bayonet locking, straight, AHDP02-24-21PN-STA

Order No.: 72F2347
MPN:
AHDP02-24-21PN-STA
AHDP022421PNSTA
Series: A-Serie
AHDP02-24-21PN-STA Amphenol Other Circular Connectors Image 1
AHDP02-24-21PN-STA Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6156 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
861.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
8.6156 €

Device plug, AHDP02-24-21PN-STA, Amphenol

21 Positions, Panel Mount Receptacle, Pin, Shell Size 24, Normal Diameter Seal (Green), Small Thread Adapter.

Technical specifications
Filter Property Value
Version pin
Cable cross-section 0.34-6.0 mm²
Pin number 21 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly flange mounting
Shell Material thermoplastic
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No