AHDP02-18-20PN-SRA | Amphenol

Device plug, 20 pole, crimp connection, bayonet locking, straight, AHDP02-18-20PN-SRA

Order No.: 72F2288
MPN:
AHDP02-18-20PN-SRA
AHDP021820PNSRA
Series: A-Serie
AHDP02-18-20PN-SRA Amphenol Other Circular Connectors Image 1
AHDP02-18-20PN-SRA Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0567 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
705.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
7.0567 €

Device plug, AHDP02-18-20PN-SRA, Amphenol

20 Positions, Sealed Panel Mount Receptacle, Pin, Size 18, Normal Seal, Smooth Ring Adapter.

Technical specifications
Filter Property Value
Version pin
Cable cross-section 0.34-2.5 mm²
Pin number 20 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly flange mounting
Shell Material thermoplastic
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No