AHDM06-18-06SN | Amphenol

Circular connector, 6 pole, crimp connection, bayonet locking, straight, AHDM06-18-06SN

Order No.: 72F1636
MPN:
AHDM06-18-06SN
AHDM061806SN
Series: A-Serie
AHDM06-18-06SN Amphenol Other Circular Connectors Image 1
AHDM06-18-06SN Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.4819 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,548.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
15.4819 €

Circular connector, AHDM06-18-06SN, Amphenol

6 Positions, Plug, Socket, Size 18, Normal Seal, Wide Thread, Comparable to pn.

Technical specifications
Filter Property Value
Version socket
Pin number 6 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly panel mounting
contact surface nickel-plated
Shell Material zinc alloy
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No