AHDM04-24-31ST | Amphenol

Socket housing, 31 pole, crimp connection, bayonet locking, straight, AHDM04-24-31ST

Order No.: 72F1437
MPN:
AHDM04-24-31ST
AHDM042431ST
Series: A-Serie
AHDM04-24-31ST Amphenol Other Circular Connectors Image 1
AHDM04-24-31ST Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6025 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,160.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
11.6025 €

Socket housing, AHDM04-24-31ST, Amphenol

Receptacle, Size 24, 31 Positions, Socket, Thin Seal, Wide Thread.

Technical specifications
Filter Property Value
Version socket housing
Cable cross-section 0.5-2.0 mm²
Pin number 31 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly panel mounting
Additional parts equipped
Shell Material zinc alloy
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No