AHDM04-24-23PT | Amphenol

Plug, 23 pole, crimp connection, bayonet locking, straight, AHDM04-24-23PT

Order No.: 72F1570
MPN:
AHDM04-24-23PT
AHDM042423PT
Series: A-Serie
AHDM04-24-23PT Amphenol Other Circular Connectors Image 1
AHDM04-24-23PT Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7572 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,175.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
11.7572 €

Circular connector, AHDM04-24-23PT, Amphenol

23 Position Receptacle, Pin, Shell Size 24, Metal, Thin Diameter Seal.

Technical specifications
Filter Property Value
Version pin
Cable cross-section 0.5-2.0 mm²
Pin number 23 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly panel mounting
Shell Material zinc alloy
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No