AHDM04-24-19PR-059 | Amphenol
Plug, 19 pole, crimp connection, bayonet locking, straight, AHDM04-24-19PR-059
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.7155 € *
Standard delivery time from the manufacturer is: 1 Week
Circular connector, AHDM04-24-19PR-059, Amphenol
Receptacle Kit, Shell Size 24, 19 Positions, Pin, Reduced Diameter Seal, Wide Thread, Cable Clamp Backshell.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin | |
| Pin number | 19 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | panel mounting | |
| Shell Material | zinc alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |