AHDM04-24-16PN | Amphenol

Plug, 16 pole, crimp connection, bayonet locking, straight, AHDM04-24-16PN

Order No.: 72F1561
MPN:
AHDM04-24-16PN
AHDM042416PN
Series: A-Serie
AHDM04-24-16PN Amphenol Other Circular Connectors Image 1
AHDM04-24-16PN Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9246 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
992.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
9.9246 €

Circular connector, AHDM04-24-16PN, Amphenol

Receptacle, Shell Size 24, 16 Positions, Pin, Standard Seal, Wide Thread.

Technical specifications
Filter Property Value
Version pin
Cable cross-section 2.0-6.0 mm²
Pin number 16 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly panel mounting
Shell Material zinc alloy
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No