AHDM04-18-20SR-059 | Amphenol
Socket housing, 20 pole, crimp connection, bayonet locking, straight, AHDM04-18-20SR-059
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2415 € *
Standard delivery time from the manufacturer is: 1 Week
Receptacle Kit, AHDM04-18-20SR-059, Amphenol
Receptacle Kit, Shell Size 18, 20 Positions, Socket, Reduced Diameter Seal, Wide Thread, Cable Clamp Backshell. HD34-18-20SE-059.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Cable cross-section | 0.5-2.0 mm² | |
| Pin number | 20 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| Shell Material | zinc alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |