AHDM04-18-20PN | Amphenol

Device plug, 20 pole, crimp connection, bayonet locking, straight, AHDM04-18-20PN

Order No.: 72F2403
MPN:
AHDM04-18-20PN
AHDM041820PN
Series: A-Serie
AHDM04-18-20PN Amphenol Other Circular Connectors Image 1
AHDM04-18-20PN Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.71 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,071.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
10.71 €

Device plug, AHDM04-18-20PN, Amphenol

Receptacle, Size 18, 20 Positions, Pin, Standard Seal, Wide Thread.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.5-1.5 mm²/0.5-2.0 mm²
Pin number 20 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly cable assembly
Shell Material zinc alloy
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No