AHDM04-18-06PN-C030 | Amphenol

Plug, 2 pole, crimp connection, bayonet locking, straight, AHDM04-18-06PN-C030

Order No.: 72F1565
MPN:
AHDM04-18-06PN-C030
AHDM041806PNC030
Series: A-Serie
AHDM04-18-06PN-C030 Amphenol Other Circular Connectors Image 1
AHDM04-18-06PN-C030 Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2697 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,026.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
10.2697 €

Circular connector, AHDM04-18-06PN-C030, Amphenol

2 Position Receptacle, Pin, Shell Size 18, Wide Thread.

Technical specifications
Filter Property Value
Version pin
Cable cross-section 13-25 mm²
Pin number 2 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly panel mounting
Shell Material zinc alloy
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No