97-20-27S(431) | Amphenol
Socket contact insert, 14 pole, solder cup, straight, 97-20-27S(431)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8877 € *
Standard delivery time from the manufacturer is: On Request
Socket contact insert, 97-20-27S(431), Amphenol
The 97-20-27S(431) is a widely used connector for the automotive, robotics, machine tool and welding industries as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. This product is fabricated from high grade aluminum alloy to provide strength and environmental protection.
Features
- Low cost, general duty non-environmental
- Wide selection of shell styles and insert patterns
- Wide selection of connector finishes - cadmium or non-cadmium
- Threaded coupling, hard dielectric inserts
- Crimp termination
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Cable cross-section | 0.5-1.5 mm² | |
| Pin number | 14 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Additional parts | equipped |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |