97-18-12P(431) | Amphenol
Plug contact insert, 6 pole, solder cup, straight, 97-18-12P(431)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0813 € *
Available: 95 pcs.
Total Price:
5.08 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0813 €
10 pcs.
4.7243 €
50 pcs.
4.3435 €
100 pcs.
3.9627 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug contact insert, 97-18-12P(431), Amphenol
The 97-18-12P(431) is a widely used connector for the automotive, robotics, machine tool and welding industries as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. This product is fabricated from high grade aluminum alloy to provide strength and environmental protection.
Features
- Low cost, general duty non-environmental
- Wide selection of shell styles and insert patterns
- Wide selection of connector finishes - cadmium or non-cadmium
- Threaded coupling, hard dielectric inserts
- Crimp termination
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug contact insert | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Additional parts | equipped |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |