97-16S-1P(431) | Amphenol

Plug contact insert, 7 pole, solder cup, straight, 97-16S-1P(431)

Order No.: 72F1142
EAN: 4099889741506
MPN:
97-16S-1P(431)
Series: 97
97-16S-1P(431) Amphenol Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3074 € *
Available: 75 pcs.
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3074 €
10 pcs.
4.9385 €
50 pcs.
4.5339 €
100 pcs.
4.1293 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug contact insert, 97-16S-1P(431), Amphenol

The 97-16S-1P(431) is a widely used connector for the automotive, robotics, machine tool and welding industries as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. This product is fabricated from high grade aluminum alloy to provide strength and environmental protection.

Features

  • Low cost, general duty non-environmental
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes - cadmium or non-cadmium
  • Threaded coupling, hard dielectric inserts
  • Crimp termination
Technical specifications
Filter Property Value
Version plug contact insert
Cable cross-section 0.5-1.5 mm²
Pin number 7 pole
Orientation straight
Contact connection solder cup
Additional parts equipped
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No