9779-513-12 | Amphenol
Cable grommet, cable Ø 15.88 mm, for cable clamps, L 57.15 mm, rubber, black, 9779-513-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.071 € *
Available: 15 pcs.
Rubber bushings for cable clamps, type MS 3420.
Suitable for cable clamps MS 3057 A.
Technical attributes (type, max. cable diameter): MS 3420–12, for size 20, 15.88 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 15.88 mm | |
| Version | for cable clamps | |
| Length | 57.15 mm | |
| Material | rubber | |
| Colour | black | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |