ATP4S-BT-YW | Amphenol

Boot for Female Cable Connector 4 poles

Order No.: 72F3183
MPN:
ATP4S-BT-YW
ATP4SBTYW
Series: A-Serie
ATP4S-BT-YW Amphenol Insulating Sleeves Image 1
ATP4S-BT-YW Amphenol Insulating Sleeves Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0472 €
50 pcs.
0.9996 €
100 pcs.
0.9282 €
400 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective cap, ATP4S-BT-YW, Amphenol

Protective cap for 4 Position Plugs, Yellow.

Technical specifications
Filter Property Value
Pin number 4 pole
Material PVC
Colour yellow
Length 77.3 mm
Version socket
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15