ATP2S-BT-YW | Amphenol

Boot for Female Cable Connector 2 poles

Order No.: 72F3168
MPN:
ATP2S-BT-YW
ATP2SBTYW
Series: A-Serie
ATP2S-BT-YW Amphenol Insulating Sleeves Image 1
ATP2S-BT-YW Amphenol Insulating Sleeves Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0353 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9520 €
50 pcs.
0.9163 €
100 pcs.
0.8449 €
400 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective cap, ATP2S-BT-YW, Amphenol

Protective cap for 2 Position Plugs, Yellow.

Technical specifications
Filter Property Value
Pin number 2 pole
Material PVC
Colour yellow
Length 76.3 mm
Version socket
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes