ATP2S-BT-BK | Amphenol
Boot for Female Cable Connector 2 poles
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9520 €
50 pcs.
0.9163 €
100 pcs.
0.8449 €
400 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective cap, ATP2S-BT-BK, Amphenol
Protective cap for 2 Position Plugs, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Material | PVC | |
| Colour | black | |
| Length | 76.3 mm | |
| Version | socket |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |