ATM2S-BT | Amphenol

Boot for Female Cable Connector 2 poles

Order No.: 72F3163
MPN:
ATM2S-BT
ATM2SBT
Series: A-Serie
ATM2S-BT Amphenol Insulating Sleeves Image 1
ATM2S-BT Amphenol Insulating Sleeves Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7497 €
50 pcs.
0.7259 €
100 pcs.
0.6783 €
400 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective cap, ATM2S-BT, Amphenol

Protective cap for 2 Position Plugs, Grey.

Technical specifications
Filter Property Value
Pin number 2 pole
Material PVC
Colour gray
Length 65.8 mm
Version socket
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes