ATM12S-BT-YW | Amphenol
Boot for Female Cable Connector 12 poles
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.5589 €
50 pcs.
1.4994 €
100 pcs.
1.3923 €
300 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective cap, ATM12S-BT-YW, Amphenol
Protective cap for 12 Position Plugs, Yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 12 pole | |
| Material | PVC | |
| Colour | yellow | |
| Length | 71.8 mm | |
| Version | socket |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |