AT6P-BT | Amphenol
Boot for Male Cable Connector 6 poles
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8330 €
50 pcs.
0.8092 €
100 pcs.
0.7497 €
300 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective cap, AT6P-BT, Amphenol
Protective cap (Backshell) for 6-way Receptacle, Grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 6 pole | |
| Material | PVC | |
| Colour | gray | |
| Length | 61 mm | |
| Version | pin |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |