AT2S-BT-BK | Amphenol

Boot for Female Cable Connector 2 poles

Order No.: 72F3161
MPN:
AT2S-BT-BK
AT2SBTBK
Series: A-Serie
AT2S-BT-BK Amphenol Insulating Sleeves Image 1
AT2S-BT-BK Amphenol Insulating Sleeves Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7378 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6783 €
50 pcs.
0.6545 €
100 pcs.
0.6069 €
300 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective cap, AT2S-BT-BK, Amphenol

Protective cap (Backshell) for 2-way Plug, Black.

Technical specifications
Filter Property Value
Pin number 2 pole
Material PVC
Colour black
Length 61.6 mm
Version socket
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes