AT12S-BT | Amphenol

Boot for Female Cable Connector 12 poles

Order No.: 72F3154
MPN:
AT12S-BT
AT12SBT
Series: A-Serie
AT12S-BT Amphenol Insulating Sleeves Image 1
AT12S-BT Amphenol Insulating Sleeves Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9996 €
50 pcs.
0.9520 €
100 pcs.
0.8925 €
200 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective cap, AT12S-BT, Amphenol

Protective cap (Backshell) for 12-way Plug, Black.

Technical specifications
Filter Property Value
Pin number 12 pole
Material PVC
Colour gray
Length 70.3 mm
Version socket
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15